Bosch 2608577003 Forstner Bit 15mm 90mm Length Low Friction High Speed

MPN
2608577003
Brand
Bosch
EAN-13
3165140857932
Order Code
01-8663
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £11.21 £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The Bosch 2608577003 Forstner bit is designed for precise drilling with a diameter of 15 mm. This hinge hole drill bit is ideal for creating smooth, flat-bottomed holes typically used in woodworking applications. Manufactured by Bosch, it ensures high precision and durability during use.
Type Forstner bit
Diameter 15mm
Length 90mm
DIN compliance 7483g
Drill bit diameter 1.5cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package Type Hanging box
Product colour Black
Proper use Drill
Shank Diameter 8mm
Shank Ø 8mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Reviews

Be the first to submit a review

Trustpilot