Bosch 2608572212 Chuck Keyless 1.5 to 13mm SDS-PRO Bosch Rotary Hammer Adaptor

MPN
2608572212
Brand
Bosch
EAN-13
3165140336925
Order Code
60-5713
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

These Keyless Chucks from Bosch have 1/4in. (6.3mm) hexagonal shanks.

Keyless chuck with adaptor 1.5 - 13 mm, SDS-plus, suitable for GBH 2-26 DFR; GBH 3-28 DFR; GBH 4-32 DFR; GBH 36 VF-LI Professional.


  • Type: Keyless chuck 13mm
  • Shank diameter: 13mm
  • Tool holder: SDS-PRO
  • Drill features: Forward / reverse only
  • Manufacturer's part no.: 2608572212
Compatibility Bosch GBH 2-26 DFR, GBH 3-28 DFR, GBH 4-32 DFR, GBH 36 VF-LI
Drill Size Range 1.5 to 13mm
For Use With 1
Keyless Yes
Material Metal
Maximum Capacity 1.3cm
Minimum capacity 1.3mm
Product colour Black
Product Type Keyless chuck

Reviews

Be the first to submit a review

Trustpilot