Bosch 2608522365 Pick and Click 36-Piece Impact Control Bit Set Durable

MPN
2608522365
Brand
Bosch
EAN-13
3165140851558
Order Code
01-8627
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £39.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch 2608522365 bit set is a 36-piece toolkit ideal for impact applications, providing assorted bits engineered for durability. Typical uses include driving and fastening tasks with its high-performance design suitable for screwdriving tasks.
Type Bit set
Number of Bits 36 pc(s)
Phillips screwdriver bits PH 1, PH 2, PH 3
Pozidriv screwdriver bits PZ 2, PZ 3
Rack size 483 mm (19")
Slot screwdriver bits (metric) 8mm
Torx screwdriver bits T15, T20, T25, T30, T40
Weight 0.68

Reviews

Be the first to submit a review

Trustpilot