Christmas Opening Hours and Delivery Dates here

Bosch 2608522352 Impact Control Socket Wrench 10mm 1/4" Hex Shank

Order Code:

01-8618

Brand: Bosch MPN: 2608522352 EAN-13: 3165140851428
  • Country of Origin: Vietnam
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 11/01/2026

The Bosch 2608522352 socket wrench bit is a 10 mm tool designed for use with socket wrenches. It is ideal for various screwdriving applications, providing a secure and efficient fit. This bit is commonly used in both professional and DIY projects for tightening and loosening screws or bolts.
Type Bit
Length 50mm
Ratchet bits (inch) 1/2"
Spanner size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot