Bosch 2608030057 Machine Vice MS 100 G/ 100 x 100mm

MPN
2608030057
Brand
Bosch
EAN-13
3165140092449
Order Code
60-5442
Country of Origin
Germany

No longer stocked


These Machine Vices from Bosch are available in clamping widths from 65 to 100mm.

Machine vice MS 100 G 135 mm, 100 mm, 100 mm.


  • Type: Machine vice
  • Jaw dimensions: 100 x 100mm
  • Manufacturer's part no.: 2608030057
Type Drill Press Vice
Jaw Width 100mm
Jaw Opening 100mm
Product colour Black, Grey
Quantity per pack 1 pc(s)
Weight 3.56kg

Trustpilot