Bosch 2608030056 Machine Vice MS 80 G/ 80 x 80mm

Order Code:

60-5441

Brand: Bosch MPN: 2608030056 EAN-13: 3165140092432
  • Country of Origin: Germany
  • View All

Discontinued


These Machine Vices from Bosch are available in clamping widths from 65 to 100mm.


  • Type: Machine vice
  • Jaw dimensions: 80 x 80mm
  • Manufacturer's part no.: 2608030056
Type Drill Press Vice
Jaw Width 80mm
Jaw Opening 80mm

Trustpilot