Bosch 2608002006 Accessories Hot Melt Glitter Glue Sticks 70 pieces

MPN
2608002006
Brand
Bosch
EAN-13
3165140941297
Order Code
01-8582
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.23
10+ £7.72
50+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch offers Glitter effect hot melt glue sticks, model 2608002006, compatible with Gluey glue guns. These 7 mm diameter, 20 mm long adhesive cartridges come in a pack of 70 and weigh 58 g. Ideal for crafting and DIY projects, they provide a decorative, durable bond suitable for various materials.
Type Hot melt glue sticks
Colour Glitter effect
Dispensing Method Stick
Volume 70 Pieces
Diameter 7mm
Length 20mm
Melting Temperature 150°C
Weight 58g

Reviews

Be the first to submit a review

Trustpilot