Bosch 2608002004 Gluey Hot Melt Glue Sticks 7mm x 20mm 70 Transparent

MPN
2608002004
Brand
Bosch
EAN-13
3165140941273
Order Code
01-8580
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

Bosch offers Gluey Hot Melt Glue Sticks with a diameter of 7 mm and a length of 20 mm, available in a pack of 70 pieces. These transparent glue sticks are ideal for crafting, DIY projects, and quick repairs, providing strong adhesion suitable for various materials. Designed for compatibility with small glue guns, they ensure efficient and mess-free application.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Volume 70 Pieces
Diameter 7mm
Length 20mm
Melting Temperature 150°C
Weight 55g

Reviews

Be the first to submit a review

Trustpilot