Bosch 2608001168 Crimp Inset Spade Terminals 240mm² Crimping Bits Kits

MPN
2608001168
Brand
Bosch
EAN-13
4059952725918
Order Code
13-7560
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £183.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Accessories 2608001168 Crimp inset Spade terminals are specialised components designed for secure and efficient electrical connections. These crimp kits are specifically engineered to accommodate spade terminals with a capacity of up to 240 mm². Manufactured by Bosch, a trusted name in power tools and accessories, these terminals ensure reliable performance in demanding electrical applications. Typically utilised in industrial and commercial settings, these terminals facilitate robust connectivity in electrical distribution systems, motor starters, and various high-current circuits. By providing dependable crimping solutions, these terminals contribute to the maintenance of stable and safe electrical infrastructures.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 240 up to 240mm²
Crimp area (max.) 240mm²
Crimp area (min.) 240mm²
Cross Section 240-240mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot