Bosch 2608001167 Crimp Inset Spade Terminals for 185mm² Crimping Bits

MPN
2608001167
Brand
Bosch
EAN-13
4059952725901
Order Code
13-7559
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £139.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Accessories 2608001167 is a crimp kit designed specifically for spade terminals, offering reliable electrical connections for wire sizes up to 185 mm². This product includes a high-quality set of crimp insets that ensure secure, consistent contact between the wire and terminal, which is crucial in applications requiring robust electrical connectivity. Engineers and technicians typically utilise these crimp insets in various fields such as automotive, industrial machinery, and electrical installations, where maintaining optimal electrical conductivity and mechanical stability is essential. Precision-engineered for ease of use and durability, the Bosch 2608001167 facilitates efficient installation and maintenance of electrical systems.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 185 up to 185mm²
Crimp area (max.) 185mm²
Crimp area (min.) 185mm²
Cross Section 185-185mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot