Bosch 2608001166 Crimp inset Spade terminals 150mm² Crimping Bits Kit

MPN
2608001166
Brand
Bosch
EAN-13
4059952725895
Order Code
13-7558
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £119.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608001166 Crimp Kit is specifically designed to facilitate the secure and efficient connection of electrical circuits with its high-quality crimp inset spade terminals. These terminals are capable of accommodating wire sizes ranging up to 150 mm², ensuring comprehensive coverage for various industrial applications. The kit is engineered to provide reliable electrical connections in demanding environments, where consistent performance and safety are paramount. Typical applications include automotive wiring harnesses, industrial machinery connections, and electrical panel installations. This makes the Bosch 2608001166 an essential tool for professionals seeking precision and durability in their electrical installations.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 150 up to 150mm²
Crimp area (max.) 150mm²
Crimp area (min.) 150mm²
Cross Section 150-150mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot