Bosch 2608001160 Spade terminals 25mm² Crimp inset for crimping bits

MPN
2608001160
Brand
Bosch
EAN-13
4059952725833
Order Code
13-7552
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £156.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 08/10/2026

Bosch Accessories 2608001160 is a crimp kit featuring spade terminals designed to accommodate cables with cross-sectional areas ranging from 25 mm² up to 25 mm². This product is engineered to ensure reliable electrical connections, making it ideal for applications requiring efficient current transfer in automotive, industrial, and electronic environments. The crimp inset facilitates a secure attachment to cables, preventing unintentional disconnection and ensuring durability under various operating conditions. Suitable for a broad array of engineering tasks, these spade terminals are essential for setting up and maintaining electrical systems where secure, long-lasting connections are paramount.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 25 up to 25mm²
Crimp area (max.) 25mm²
Crimp area (min.) 25mm²
Cross Section 25-25mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot