Bosch 2608001159 Spade terminals 16mm² Crimping Bits Crimp Kits

MPN
2608001159
Brand
Bosch
EAN-13
4059952725826
Order Code
13-7551
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £112.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 59 availableBack-order availability date - 08/10/2026

Bosch Accessories 2608001159 is a meticulously engineered Crimp Kit designed specifically for use with electrical systems requiring spade terminals. The kit includes crimp inset spade terminals that are tailored for cable sizes up to 16 mm², ensuring a secure and reliable connection. These spade terminals are ideal for applications in automotive and industrial electrical installations, where dependable and durable connections are crucial. Designed with precision, Bosch spade terminals are engineered for easy installation, reducing the risk of connectivity issues in high-vibration environments. This product exemplifies Bosch's commitment to quality and functionality in electrical component design.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 16 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 16mm²
Cross Section 16-16mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot