Bosch 2608001144 Crimp inset Spade terminals 240mm² for Crimp Kits

MPN
2608001144
Brand
Bosch
EAN-13
4059952725406
Order Code
13-7548
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £99.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608001144 is a high-quality product designed specifically as a Crimp Kit for electrical applications. The crimp inset spade terminals are engineered to accommodate wire sizes ranging from 240 up to 240 mm², making them suitable for heavy-duty connections. These terminals are effective in ensuring secure and reliable electrical connections in various industrial and commercial settings, such as in automotive wiring, power distribution panels, and control system installations. Constructed with precision, these components facilitate ease of use and integrity in demanding environments, ensuring consistent performance across applications. Additionally, the materials used are optimised for durability and electrical conductivity, meeting stringent engineering standards.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 240 up to 240mm²
Crimp area (max.) 240mm²
Crimp area (min.) 240mm²
Cross Section 240-240mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot