Bosch 2608001138 Crimp inset Spade terminals 50mm² for crimp kits

MPN
2608001138
Brand
Bosch
EAN-13
4059952725345
Order Code
13-7542
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £92.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Accessories 2608001138 offers a high-quality crimp inset, designed specifically for spade terminals. These spade terminals are engineered to accommodate conductors with cross-sectional areas ranging from 50 mm² up to a maximum of 50 mm², providing reliable connections in medium to heavy-duty electrical installations. Constructed with durability and precision in mind, the crimp kit ensures optimal conductivity and secure connections in electrical systems. Commonly used in industrial machinery, automotive wiring, and electrical distribution networks, these crimp insets provide a robust solution for engineers seeking efficient and consistent terminal connections. With Bosch's reputation for engineering excellence, this product meets the demanding standards required for professional electrical applications.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 50 up to 50mm²
Crimp area (max.) 50mm²
Crimp area (min.) 50mm²
Cross Section 50-50mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot