Bosch 2608001137 Spade terminals 35 mm² Crimping Bits for Crimp Kits

MPN
2608001137
Brand
Bosch
EAN-13
4059952725338
Order Code
13-7541
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £99.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608001137 crimp inset spade terminals are precision-engineered components designed for reliable electrical connectivity in various industrial applications. These crimp kits are specifically manufactured to accommodate wire sizes up to 35 mm², ensuring robust connections in electrical systems that demand high efficiency and reliability. Utilising a high-quality crimp design, these terminals offer excellent conductivity and mechanical strength, reducing the risk of disconnection under mechanical stress or vibration. Ideal for use in electrical panels, automotive wiring, and machinery, the Bosch spade terminals are an essential component for engineers seeking to implement secure and durable electrical connections in demanding environments.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 35 up to 35mm²
Crimp area (max.) 35mm²
Crimp area (min.) 35mm²
Cross Section 35-35mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot