Bosch 2608001133 Crimp inset Spade terminals 240mm² Crimping Bits Kits

MPN
2608001133
Brand
Bosch
EAN-13
4059952725291
Order Code
13-7537
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £89.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Accessories 2608001133 presents a crimp inset designed for spade terminals, suitable for wire connections ranging from 240 mm² up to 240 mm². This product is part of Bosch's high-quality crimp kits and is crafted to ensure secure and reliable electrical connections, vital in both small and large-scale electrical systems. The crimp inset spade terminals are especially suitable for applications in electrical engineering, where efficient and durable connections are critical in power distribution and control systems. Ensuring compatibility with a wide range of wire sizes, these spade terminals are essential for engineers in enhancing the safety and efficiency of circuit installations.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 240 up to 240mm²
Crimp area (max.) 240mm²
Crimp area (min.) 240mm²
Cross Section 240-240mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot