Bosch 2608001126 Crimp Inset Spade Terminals 35mm² Crimping Bits Kits

MPN
2608001126
Brand
Bosch
EAN-13
4059952725222
Order Code
13-7531
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £86.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch 2608001126 features a crimp kit designed for spade terminals suitable for wire sizes up to 35 mm². This durable and reliable terminal solution is engineered to ensure secure electrical connections with optimal conductivity in demanding environments. Ideal for industrial and automotive applications, the spade terminals accommodate a wide range of wire gauges, enhancing versatility for engineers dealing with various electrical systems. The crimp inset ensures precise installation and robust performance, making it an essential component for projects that require dependable electrical terminations.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 35 up to 35mm²
Crimp area (max.) 35mm²
Crimp area (min.) 35mm²
Cross Section 35-35mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot