Bosch 2608001125 Crimp Inset Spade Terminals 25mm² Crimping Bits Kit

MPN
2608001125
Brand
Bosch
EAN-13
4059952725215
Order Code
13-7530
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £90.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch 2608001125 is a crimp kit featuring crimp inset spade terminals designed for secure and efficient electrical connections. These spade terminals accommodate wire sizes up to 25 mm², making them suitable for a range of wiring tasks where robust electrical conductivity is required. These components are typically utilised in automotive, industrial, and electrical engineering applications, where reliable and easy-to-install connections are essential. The terminals offer excellent compatibility with standard crimping tools, ensuring that installation is straightforward while maintaining high-quality electrical connections.
Type Crimp inset
Application Pipe cable lug and connectors
Colour Multicolour
Crimp area 25 up to 25mm²
Crimp area (max.) 25mm²
Crimp area (min.) 25mm²
Cross Section 25-25mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot