Bosch 2608000713 F460 Disc 50mm P120 Easy Cut & Grind 1piece

MPN
2608000713
Brand
Bosch
EAN-13
4059952546216
Order Code
01-8572
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Bosch manufactures high-grit sanding discs, specifically the 2608000713 F460 model. This product features a 50 mm diameter and P120 grit, ideal for precise sanding and surface finishing tasks. It is typically used with the Easy Cut&Grind tool for efficient and smooth sanding operations.
Type Sanding Disc
Diameter 50mm
Bore Size N/A
Quantity 6
Colour Brown
Compatible products Easy Cut&Grind
Grit 120
Weight 20g

Reviews

Be the first to submit a review

Trustpilot