Bosch 2607019673 Twist Drill Set HSS-R DIN 338 Straight Shank 2 - 10mm 7-pcs

MPN
2607019673
Brand
Bosch
EAN-13
3165140465250
Order Code
60-7470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These HSS-R Twist Drills from Bosch comply with DIN 338 and have straight shanks.

Drilling point 118°. Ø-tolerance h 8. Roll-milled spiral with more polished bevel.


  • Type: Metal twist drill bit set
  • DIN standard: DIN 338
  • Drill hole diameter: 2/3/4/5/6/8/10mm
  • Material (drill bit): HSS rolled
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607019673
Type Drill bit set
Number of Pieces 7 pc(s)
ASIN B001IBMO5Y
Drill bit material Hardened steel
Drill hole diameter 2/3/4/5/6/8/10mm
Maximum Size 10mm
Minimum Size 2mm
Package depth 400mm
Package height 250mm
Package width 450mm
Proper use Drill
Weight 190g

Reviews

Be the first to submit a review

Trustpilot