Bosch 2607019511 Plug And Screw Set Pozidriv & 5/6/7/8mm Masonry Drills 173-pcs

Order Code:

60-7642

Brand: Bosch MPN: 2607019511 EAN-13: 3165140416290
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £11.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

These Plug and Screw Sets from Bosch are supplied with suitable masonry drills.


  • Type: Plug and screw set with drills
  • Manufacturer's part no.: 2607019511
Number of Pieces 173
Maximum Size 8mm
Minimum Size 5mm
ASIN B07P6GGQ5g
Package depth 182mm
Package height 130mm
Proper use Drill
Weight 350g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot