Bosch 2607019510 Promoline Bit Set 10pieces Extra-Hard for Easy Use

Image Representative of Range

Bosch 2607019510 Promoline Bit Set 10pieces Extra-Hard for Easy Use

MPN
2607019510
Brand
Bosch
EAN-13
3165140416283
Order Code
11-5139
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch Accessories provides a Promoline bit set, model number 2 607 019 510, which includes a screwdriver bit holder. This toolkit is ideal for various DIY and professional applications, featuring an assortment of bits for diverse screw-driving tasks. Its compact design ensures portability and efficient storage.
Type Bit set
Depth 50mm
Height 170mm
Weight 280g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot