Bosch 2607019497 Orbital Sandpaper Set Hook & Loop Perf. Ø 125mm 25pk

MPN
2607019497
Brand
Bosch
EAN-13
3165140416153
Order Code
60-8108
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The 125mm sandpaper set from Bosch provides a range of grits from 80 to 240 for general use. Each disc has hook and loop backing and perforations for dust extraction.


  • Category: Orbital sandpaper set
  • Features: Hook & Loop-backed, perforated
  • Grit size: 80, 120, 240
  • Diameter: 125mm
  • Manufacturer's part no.: 603340200

5 x 80, 10 x 120, 10 x 240 grit.
Type Sanding Sheets
Grit Size 80, 120, 240
Width 125mm
Diameter 125mm
Number In Pack 25
Product colour Red
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 25 pc(s)
Sanding surfaces Metal, Stone, Wood
Size Ø 125mm

Reviews

Be the first to submit a review

Trustpilot