Bosch 2607019446 Twist Drill Set HSS-R DIN 338 Straight Shank 1 - 13mm 25-pcs

MPN
2607019446
Brand
Bosch
EAN-13
3165140415644
Order Code
60-7614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

These HSS-R Twist Drills from Bosch comply with DIN 338 and have straight shanks.


  • Type: Metal twist drill bit set
  • DIN standard: DIN 338
  • Drill hole diameter: 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10/10.5/11/11.5/12/12.5/13mm
  • Material (drill bit): HSS rolled
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607019446
Type Drill bit set
Number of Pieces 25 pc(s)
ASIN B0012RW4OU
Drill bit material Rolled High-Speed Steel (HSS-R)
Maximum Size 13mm
Minimum Size 1mm
Package depth 400mm
Package height 250mm
Package width 450mm
Proper use Drill
Weight 1.31kg

Reviews

Be the first to submit a review

Trustpilot