Bosch 2607019444 Carbide Twist Drill Concrete Set Straight Shank 4 to 10mm 5-pcs

MPN
2607019444
Brand
Bosch
EAN-13
3165140415620
Order Code
60-7613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

These Carbide Twist Drill Sets from Bosch are suitable for drilling in stone, concrete and masonry.


  • Type: Concrete twist drill bit set
  • Drill hole diameter: 4/5/6/8/10mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607019444
Type Drill bit set
Diameter 4mm
Material Suitability Concrete, masonry, stone
Maximum Size 10mm
Weight 140g

Reviews

Be the first to submit a review

Trustpilot