Bosch 2607019441 Twist Drill Set HSS-R DIN 338 Straight Shank 1.5 - 6.5mm 13-pcs

MPN
2607019441
Brand
Bosch
EAN-13
3165140415590
Order Code
60-7610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 6 despatched in 4 working days

These HSS-R Twist Drills from Bosch comply with DIN 338 and have straight shanks.


  • Type: Metal twist drill bit set
  • DIN standard: DIN 338
  • Drill hole diameter: 1.5/2/2.5/3/3.2/3.5/4/4.5/4.8/5/5.5/6/6.5mm
  • Material (drill bit): HSS rolled
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607019441
Type Drill bit set
Number of Pieces 13 pc(s)
ASIN B0012UNZ9A
Drill bit material Rolled High-Speed Steel (HSS-R)
Maximum Size 6.5mm
Minimum Size 1.5mm
Package depth 400mm
Package height 250mm
Package width 450mm
Proper use Drill
Weight 110g

Reviews

Be the first to submit a review

Trustpilot