Bosch 2607017195 Universal Drill Set TiN V-line 91-pcs

MPN
2607017195
Brand
Bosch
EAN-13
3165140726962
Order Code
60-9608
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

These V-Line Drill and Bit Sets from Bosch feature a comprehensive set of drills, and screwdriver bits in a range of popular sizes.


  • Type: Universal drill bit set
  • Material (drill bit): TiN
  • Material suitability: Masonry/ metal/ perspex/ stone/ wood
  • Tool holder: Cylinder shank
  • Drill features: incl. bit set/ incl. magnetic rod
  • Manufacturer's part no.: 2607017195
Type Drill bit set
Number of Pieces 91 pc(s)
Carrying case Yes
Magnetic bit holder Yes
Material Suitability Universal
Proper use Drill
Screwdrivers/bits tips included Phillips, Pozidriv, Torx
Suitable for materials Metal, Stone, Wood
Weight 1.8kg

Reviews

Be the first to submit a review

Trustpilot