Bosch 2607017155 Sanding Belt Kit 60, 80, 100 Grit 533 x 75mm 9-pieces

MPN
2607017155
Brand
Bosch
EAN-13
3165140653688
Order Code
61-1367
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.41 £13.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The 533 x 75mm sanding belt sets from Bosch are supplied with a range of grit sizes and are suitable for use on wood.


  • Category: Sanding belt set
  • Grit size: 60, 80, 100
  • Length: 533mm
  • Width: 75mm
  • Manufacturer's part no.: 2608005026
Type Sanding belt
Grit Size 100
Width 75mm
Best uses Finishing work
Flexibility Yes
Number In Pack 9
Package depth 80mm
Package height 230mm
Package width 75mm
Product colour Brown
Product Type Sanding belt
Quantity per pack 9 pc(s)
Size 533 x 75mm
Suitable For Dry sanding
Weight 250g

Reviews

Be the first to submit a review

Trustpilot