Bosch 2607017153 Twist Drill Set HSS-R DIN 338 Straight Shank 1 - 13mm 25-pcs

MPN
2607017153
Brand
Bosch
EAN-13
3165140647724
Order Code
60-7599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These HSS-R Twist Drills from Bosch comply with DIN 338 and have straight shanks.


  • Type: Metal twist drill bit set
  • DIN standard: DIN 338
  • Drill hole diameter: 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10/10.5/11/11.5/12/12.5/13mm
  • Material (drill bit): HSS rolled
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607017153
Type Drill bit set
Number of Pieces 25
Maximum Size 13mm
Minimum Size 1mm

Reviews

Be the first to submit a review

Trustpilot