Bosch 2607010996 Tough Box Saber Saw Blade Set 20-Piece for Wood/Metal

MPN
2607010996
Brand
Bosch
EAN-13
3165140893701
Order Code
01-8471
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £56.60 £52.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Bosch provides a set of 20 reciprocating saw blades, model number 2607010996, which are securely housed in a Tough Box for convenience. These saw blades, each with a length of 300 mm, are well-suited for varied cutting applications, offering versatility and durability. Ideal for professional and DIY use, they ensure precise cuts across a range of materials.
Type Recipro saw blade
Saw blade length 300mm

Reviews

Be the first to submit a review

Trustpilot