Bosch 2607002824 PointTeQ 5-Piece HSS Twist Drill Bit Set for Metal

MPN
2607002824
Brand
Bosch
EAN-13
6949509231659
Order Code
01-8461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch 2607002824 PointTeQ 5-piece Twist drill bit set includes assorted drill bits designed for universal applications. This set provides efficient drilling through a variety of materials, enhancing work speed. It is ideal for use in both home and professional settings.
Type Pointed chisel drill bit
Number of Pieces 5 pc(s)
Carrying case Yes
DIN Standard DIN 338
Length 98mm
Material HSS
Proper use Drill
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot