Bosch 2607002822 Bit Set 1piece For Reliable Drilling and Driving

MPN
2607002822
Brand
Bosch
EAN-13
3165140995535
Order Code
01-8459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

The Bosch 2607002822 Bit Set is an assorted bit kit perfect for a variety of screwdriver applications. This toolkit includes a range of bits suitable for different screw types and sizes, making it versatile for home repairs or DIY projects. Bosch ensures durability and reliability with each bit designed for efficient fastening tasks.
Type Bit set
Height 82mm
Length 25mm
Width 160mm

Reviews

Be the first to submit a review

Trustpilot