Bosch 2605438508 Equipment Case for Circular Saws 401x235x335 mm

Image Representative of Range

Bosch 2605438508 Equipment Case for Circular Saws 401x235x335 mm

MPN
2605438508
Brand
Bosch
EAN-13
3165140269780
Order Code
11-5144
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £37.74 £32.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch's equipment case, model 2605438508, is designed for reliable tool storage. It features robust construction for enhanced durability. This equipment case is ideal for ensuring organised transportation of tools in various professional settings.
Type Equipment case
Height 235mm
Width 400mm
Dim (W x H) 400 mm x 235 mm

Reviews

Be the first to submit a review

Trustpilot