Bosch 2600100232 Circular Saw Blade Reducer (ODxIDxT) 30x20x1.8mm

MPN
2600100232
Brand
Bosch
EAN-13
3165140433983
Order Code
60-8799
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Bosch reduction ring circular saw blades 30 x 25.4 x 1.8mm. Base blade thickness of 2.2 to 3.0mm.


  • Inside diameter: 20mm
  • Thickness: 1.8mm
  • Diameter: 30mm
  • Manufacturer's part no.: 2600100232
Type Reducer
Bore 30, 20mm
Kerf 1.8mm

Reviews

Be the first to submit a review

Trustpilot