Bosch 2600100192 Circular Saw Blade Reducer (ODxIDxT) 16x12.75x1.2mm

MPN
2600100192
Brand
Bosch
EAN-13
3165140433587
Order Code
60-8773
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch reduction ring circular saw blades 16 x 12.75 x 1.2mm. Base blade thickness of 1.4 to 1.7mm.


  • Inside diameter: 12.75mm
  • Thickness: 1.2mm
  • Diameter: 16mm
  • Manufacturer's part no.: 2600100192
Type Reducer
Bore 16, 12.75mm
Kerf 1.2mm

Reviews

Be the first to submit a review

Trustpilot