Bosch 1618601004 SDS Plus Gouging Chisel 22 x 250mm

MPN
1618601004
Brand
Bosch
EAN-13
3165140015844
Order Code
86-3550
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £24.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

SDS-Plus gouging chisel from Bosch, suitable for use with SDS-Plus light rotary hammers.


  • For use via SDS-plus chisel attachment or direct in SDS-plus hammers with rotation stop
  • Width 22mm
  • Overall length 250mm
  • Bosch type 1.618.601.004
Type Gouging Chisel
Size 250mm
Largest Diameter 22mm
Number of Bits 1
Smallest Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot