Bosch 1618596177 Carbide Hammer Drill SDS-PLUS-5 10 x 160mm

Order Code:

61-0643

Brand: Bosch MPN: 1618596177
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These Carbide Hammer Drill Bits from Bosch have SDS-PLUS-5 shanks.

SDS-plus-5 hammer drill bits 10 x 100 x 165 mm, Pack of 1.


  • Type: Hammer drill bit
  • Drill hole diameter: 10mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-PLUS
  • Working length: 100mm
  • Total length: 160mm
  • Manufacturer's part no.: 1618596177
Type Masonry Drill Bits
Diameter 10mm
Length 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot