Bosch 1618596166 Carbide Hammer Drill SDS-PLUS-5 6 x 110mm

Order Code:

61-0632

Brand: Bosch MPN: 1618596166
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
32 in stock, despatched in 4 working days

These Carbide Hammer Drill Bits from Bosch have SDS-PLUS-5 shanks.

SDS-plus-5 hammer drill bits 6 x 50 x 115 mm, Pack of 1.


  • Type: Hammer drill bit
  • Drill hole diameter: 6mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-PLUS
  • Working length: 50mm
  • Total length: 110mm
  • Manufacturer's part no.: 1618596166
Type Masonry Drill Bits
Diameter 6mm
Length 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot