Bosch 1609201396 Hot Melt Glue Sticks 11mmx200mm 500g Universal Fit

MPN
1609201396
Brand
Bosch
EAN-13
3165140005647
Order Code
01-8447
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Bosch offers hot melt glue sticks, specifically designed for use with glue guns, featuring a diameter of 11 mm and a length of 200 mm. These adhesive sticks, suitable for various crafting and repair projects, weigh 500 g per pack. Ideal for precise bonding, they provide strong adhesion on materials like wood, metal, and plastics.
Type Hot melt glue sticks
Colour White
Dispensing Method Stick
Volume 500g
Diameter 11mm
Length 200mm
Melting Temperature 90°C
Product colour Transparent

Reviews

Be the first to submit a review

Trustpilot