Bosch 1608M00C1L Professional Receiver Bracket for LR 6 & LR 7

MPN
1608M00C1L
Brand
Bosch
EAN-13
3165140866842
Order Code
97-7764
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Bosch Professional Receiver Bracket for quick and easy mounting of the LR 7 and LR 6 Receiver, without having to use screws.


Type Mounting brackets
Tool dimensions (height) 70mm
Tool dimensions (length) 170mm
Weight, approx. 0.150kg

Reviews

Be the first to submit a review

Trustpilot