Bosch 1608614020 Cup Brush Ø 70mm Brass-coated 0.3mm M14

MPN
1608614020
Brand
Bosch
EAN-13
3165140003131
Order Code
60-8841
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Wire cup brush - crimped wire, brass-coated, Suitable for light to medium duty cleaning work on medium to large metal and non-ferrous metal surfaces, such as removing coatings, removing rust, cleaning formwork boards and facings, roughing, matt sanding, paint stripping., Suitable for angle grinders with M10 or M14 thread, Advantage: corrosion protection provided by brass-coated wire.


  • Category: Cup brush
  • Diameter: 70mm
  • Shank M14
  • Manufacturer's part no.: 2609256503
Type Cup brush
Material Brassed Steel Wire
Diameter 70mm
Brand compatibility Any brand
Coating material Brass
Compatibility GGS 6 S Professional
Connecting thread type M14
Product colour Red, Silver
Quantity 1 pc(s)
Rotational speed (max) 12500 RPM
Shank Diameter 14mm
Suitable for materials Metal, Non-ferrous metal
Wire thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot