Bosch 1600Z0003M AL 1130 CV 10.8V Charger

MPN
1600Z0003M
Brand
Bosch DIY
EAN-13
3165140724234
Order Code
85-9428

Discontinued


This 10.8V charger from Bosch is a 45-minute charger for Li-Ion batteries. The charger is convenient to use, thanks to its cordless system with lithium-ion technology, and can be used with 10.8V Bosch DIY and garden tools.


  • Charge voltage: 10.8V
  • Charge current: 3A
  • Charging time at 1.3-1.5Ah 100%: approx. 35 minutes
  • Charging time at 2.0Ah 100%: approx. 45 minutes
  • Weight: 500g
  • Manufacturer's part 1600Z0003M
Charge current 3a

Trustpilot