Bosch 1600A03318 Tape Measure Robust Design With Clear Metric Markings

MPN
1600A03318
Brand
Bosch DIY
EAN-13
4053423302189
Order Code
13-7725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Bosch 1600A03318 is engineered for precision and durability, characterised by its robust design and clear metric markings. This tape measure is part of the Bosch Home and Garden range, known for its reliability in both professional and home settings. Constructed to withstand harsh conditions, it provides accurate measurements essential for tasks requiring precise dimensional analysis, such as carpentry, construction, and metalworking. The clear metric graduations ensure enhanced readability and accuracy, reducing potential measurement errors in engineering applications. This tool is ideal for engineers who demand precision and durability in their daily tasks.
Type Tape measure
Measuring Length 5m
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Blade Width 22mm
Product Type Tape measure
Weight 290g

Reviews

Be the first to submit a review

Trustpilot