Bosch 1600A032Va Ratchet Wrenches High-Quality Durable Tool For Home Use

MPN
1600A032VA
Brand
Bosch DIY
EAN-13
4053423302370
Order Code
13-7720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Bosch 1600A032VA is a high-quality ratchet wrench designed for efficient home use. Engineered under the Bosch Home and Garden series, this tool features sturdy construction and a reliable mechanism, ensuring durability and long-term performance. Its ergonomic design facilitates ease of use, making it suitable for a variety of residential applications, such as furniture assembly, light automotive work, and general maintenance tasks. The ratchet mechanism provides smooth operation, allowing for precise torque application, which is essential in engineering tasks that require accuracy and control. This Bosch tool offers a dependable solution for those needing a robust and versatile ratcheting device for their home projects.
Type Ratchet
Connection size 1/4inch
Height 28mm
Length 150mm
Weight 146g

Reviews

Be the first to submit a review

Trustpilot