Bosch 1600A032UM Handsaw Blades 300 mm 24 TPI Ironing 3 pieces

MPN
1600A032UM
Brand
Bosch DIY
EAN-13
4053423302127
Order Code
13-7704
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Bosch DIY 1600A032UM is a set of ironing saw blades specifically designed for precision cutting applications. These blades, integral to the Bosch Home and Garden range, measure 300 mm in length and feature 24 teeth per inch, offering a fine cut suited to detailed woodworking and metalworking projects. Engineered for durability and efficiency, these saw blades provide reliable performance across a range of materials, including wood and soft metals. Typical applications include joinery, construction, and home improvement tasks where precise cuts are essential, making them an indispensable tool for both professional tradespeople and serious DIY enthusiasts.
Type Saw blade
Content 3
Length 300mm
Product Type Saw blade
Saw blade length 300mm

Reviews

Be the first to submit a review

Trustpilot