Bosch 1600A0317V Ratchet Wrench Durable Black Steel For Robust Performance

MPN
1600A0317V
Brand
Bosch DIY
EAN-13
4053423255140
Order Code
13-7699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Bosch 1600A0317V is a durable ratchet wrench engineered from black steel and designed for robust performance. As part of the Bosch Home and Garden range, this ratchet wrench is characterized by its strength and reliability, making it an essential tool for professionals requiring precise torque control in mechanical and automotive applications. Its construction ensures longevity and effective operation in demanding environments, offering consistent results for assembly and maintenance tasks. The Bosch 1600A0317V is particularly suited to intricate work where space is limited, enhancing efficiency with its ergonomic design. Recognised for its quality, it meets the rigorous demands of both home and industrial use, supporting efficiency and safety.
Type Ratchet
Connection size 1/2inch
Height 54mm
Length 265mm
Weight 574g

Reviews

Be the first to submit a review

Trustpilot