Bosch 1600A02ZB9 saw blade Ryoba wood 250mm Japanese style dual-edge blade

MPN
1600A02ZB9
Brand
Bosch DIY
EAN-13
4053423255461
Order Code
13-7698
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Bosch Home and Garden presents the 1600A02ZB9, a high-quality Japanese Ryoba saw blade designed for precision and efficiency in cutting tasks. This hand tool features a 250 mm saw blade length, offering a dual-edge design for versatility in both rip and crosscut operations. Engineered with precision tooth structures, the Ryoba saw blade facilitates clean, accurate cuts in a variety of materials including wood, laminate, and lightweight plastic. Suitable for both professional carpenters and DIY enthusiasts, it excels in joinery, cabinetry, and fine woodworking applications where precise cuts are paramount. Its compatibility with a range of hand tools ensures additional flexibility in diverse engineering projects.
Content 1
Length 250mm
Saw blade length 250mm
Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot