Bosch 1600A02Z9Z Spirit level Green Aluminium 600mm

Order Code:

13-7686

Brand: Bosch DIY MPN: 1600A02Z9Z EAN-13: 4053423253856
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 05/05/2026

Bosch 1600A02Z9Z is a spirit level produced by Bosch Home and Garden. Constructed from durable green aluminium, this 600mm spirit level offers reliable accuracy and durability for various levelling tasks. It is engineered with precision to provide accurate horizontal and vertical alignment, making it a crucial tool for carpentry, masonry, and installation projects where precision is paramount. This spirit level is designed to withstand demanding environments, ensuring consistent performance in professional and DIY applications alike.
Type 1600A02Z9Z
Length 600mm
Material Aluminium
Product Type Spirit level
Relative measurement accuracy 0.05mm/m
Width 51mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot