Bosch 1600A02RD7 AdvancedTrimRouter Ease-of-use Plunge Base Dustproof

MPN
1600A02RD7
Brand
Bosch DIY
EAN-13
4053423244007
Order Code
02-1496
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.92 £52.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch Home and Garden's 1600A02RD7 AdvancedTrimRouter Plunge Base is designed for precision and control in woodworking tasks. This router plunge base is ideal for decorative edges and detailed grooves. It provides stability and ease of use for both amateur and professional carpenters.
Type Router plunge base
Height 209mm
Length 256mm
Weight 1300g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot